OVSA1BBC2R8 | ||
---|---|---|
DigiKey Part Number | 365-1555-2-ND - Tape & Reel (TR) 365-1555-1-ND - Cut Tape (CT) 365-1555-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OVSA1BBC2R8 | |
Description | LED BLUE CLEAR 4PLCC SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.6V 4-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
100 | ¥4.02060 | ¥402.06 |
500 | ¥3.92708 | ¥1,963.54 |
1,000 | ¥3.64658 | ¥3,646.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31507 | ¥6,630.14 |
4,000 | ¥3.23009 | ¥12,920.36 |
6,000 | ¥3.06008 | ¥18,360.48 |