P4SMA6.8CA | ||
---|---|---|
DigiKey Part Number | F4168TR-ND - Tape & Reel (TR) F4168CT-ND - Cut Tape (CT) F4168DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P4SMA6.8CA | |
Description | TVS DIODE 5.8VWM 10.5VC DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | P4SMA6.8CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.99900 | ¥199.90 |
500 | ¥1.56044 | ¥780.22 |
1,000 | ¥1.26834 | ¥1,268.34 |
2,000 | ¥1.13384 | ¥2,267.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07616 | ¥5,380.80 |
10,000 | ¥0.99930 | ¥9,993.00 |
25,000 | ¥0.97624 | ¥24,406.00 |
50,000 | ¥0.94549 | ¥47,274.50 |