830108161301 | ||
---|---|---|
DigiKey Part Number | 1923-830108161301TR-ND - Tape & Reel (TR) 1923-830108161301CT-ND - Cut Tape (CT) 1923-830108161301DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 830108161301 | |
Description | WE-XTAL QUARTZ CRYSTAL 32.0 MHZ; | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.85300 | ¥58.53 |
50 | ¥5.59880 | ¥279.94 |
100 | ¥5.34430 | ¥534.43 |
500 | ¥4.96256 | ¥2,481.28 |
1,000 | ¥4.58082 | ¥4,580.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.94051 | ¥11,821.53 |