B39242B7520P810 | ||
---|---|---|
DigiKey Part Number | 1752-B39242B7520P810TR-ND - Tape & Reel (TR) 1752-B39242B7520P810CT-ND - Cut Tape (CT) 1752-B39242B7520P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39242B7520P810 | |
Description | 2.4 GHZ SAW FILTER, SIZE 1.1 MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.4dB 77.8MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | B39242B7520P810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 77.8MHz | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.94300 | ¥39.43 |
25 | ¥3.21960 | ¥80.49 |
50 | ¥2.89100 | ¥144.55 |
100 | ¥2.62760 | ¥262.76 |
250 | ¥2.49620 | ¥624.05 |
500 | ¥2.23342 | ¥1,116.71 |
1,000 | ¥2.10205 | ¥2,102.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83930 | ¥9,196.50 |
10,000 | ¥1.74733 | ¥17,473.30 |
25,000 | ¥1.70792 | ¥42,698.00 |