


FL4000157Z | |
|---|---|
DigiKey Part Number | FL4000157ZTR-ND - Tape & Reel (TR) FL4000157ZCT-ND - Cut Tape (CT) FL4000157ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL4000157Z |
Description | CRYSTAL 40.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 40 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±7ppm | Base Product Number |
Load Capacitance 15pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.21800 | ¥42.18 |
| 25 | ¥3.99280 | ¥99.82 |
| 50 | ¥3.82740 | ¥191.37 |
| 100 | ¥3.66940 | ¥366.94 |
| 250 | ¥3.46976 | ¥867.44 |
| 500 | ¥3.32620 | ¥1,663.10 |
| 1,000 | ¥3.18858 | ¥3,188.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.98213 | ¥8,946.39 |
| 6,000 | ¥2.85886 | ¥17,153.16 |
| 9,000 | ¥2.78916 | ¥25,102.44 |
| 15,000 | ¥2.70381 | ¥40,557.15 |
| 21,000 | ¥2.64906 | ¥55,630.26 |
| 30,000 | ¥2.59223 | ¥77,766.90 |


