A-2JA | ||
---|---|---|
DigiKey Part Number | ARF2282TR-ND - Tape & Reel (TR) ARF2282CT-ND - Cut Tape (CT) ARF2282DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A-2JA | |
Description | CONN AMMC JACK STR 50OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AMMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | A-2JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 500 V | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57040 | ¥214.26 |
50 | ¥8.38840 | ¥419.42 |
100 | ¥8.02380 | ¥802.38 |
250 | ¥7.29448 | ¥1,823.62 |
500 | ¥6.56518 | ¥3,282.59 |
1,000 | ¥5.83570 | ¥5,835.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29946 | ¥15,898.38 |
6,000 | ¥5.11672 | ¥30,700.32 |
9,000 | ¥4.86088 | ¥43,747.92 |
15,000 | ¥4.75124 | ¥71,268.60 |