10-737493-001 | ||
---|---|---|
DigiKey Part Number | 10-737493-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-737493-001 | |
Description | CONN TERM RCPT SCKT SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.86000 | ¥48.86 |
10 | ¥41.69800 | ¥416.98 |
25 | ¥39.36480 | ¥984.12 |
50 | ¥39.15500 | ¥1,957.75 |
200 | ¥36.82615 | ¥7,365.23 |
400 | ¥34.92153 | ¥13,968.61 |
600 | ¥34.07487 | ¥20,444.92 |
1,000 | ¥33.22837 | ¥33,228.37 |