19-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19-WQFN
Texas Instruments LMG1210 MOSFET & GaN FET Driver | Digi-Key Daily
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

LMG1210RVRT

DigiKey Part Number
296-53417-2-ND - Tape & Reel (TR)
296-53417-1-ND - Cut Tape (CT)
296-53417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG1210RVRT
Description
IC GATE DRVR HALF-BRIDGE 19WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 19-WQFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LMG1210RVRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.75V ~ 5.25V, 6V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.5A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
500ps, 500ps
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-WFQFN Exposed Pad
Supplier Device Package
19-WQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.15000¥54.15
10¥41.57600¥415.76
25¥38.44160¥961.04
100¥34.99300¥3,499.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥33.34832¥8,337.08
500¥32.35732¥16,178.66
750¥31.86104¥23,895.78
1,250¥31.31118¥39,138.97
1,750¥30.98979¥54,232.13
2,500¥30.68067¥76,701.68
Manufacturers Standard Package