B39522B8377L210 | ||
---|---|---|
DigiKey Part Number | 1752-B39522B8377L210TR-ND - Tape & Reel (TR) 1752-B39522B8377L210CT-ND - Cut Tape (CT) 1752-B39522B8377L210DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39522B8377L210 | |
Description | RF FILTER 5.25GHZ 5SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5.25GHz Center Frequency RF Filter (Radio Frequency) 160MHz Bandwidth 2dB 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.25GHz Center | |
Bandwidth | 160MHz | |
Filter Type | - | |
Ripple | 0.6dB | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.025" (0.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥8.31300 | ¥83.13 |
25 | ¥8.12280 | ¥203.07 |
50 | ¥7.93240 | ¥396.62 |
100 | ¥7.17750 | ¥717.75 |
250 | ¥6.98852 | ¥1,747.13 |
500 | ¥6.04396 | ¥3,021.98 |
1,000 | ¥5.66622 | ¥5,666.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.19403 | ¥25,970.15 |
10,000 | ¥4.91072 | ¥49,107.20 |