B39552B7540L210 | ||
---|---|---|
DigiKey Part Number | 1752-B39552B7540L210TR-ND - Tape & Reel (TR) 1752-B39552B7540L210CT-ND - Cut Tape (CT) 1752-B39552B7540L210DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39552B7540L210 | |
Description | RF FILTER 25.5GHZ 5SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 25.5GHz Center Frequency RF Filter (Radio Frequency) 665MHz Bandwidth 2.7dB 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 25.5GHz Center | |
Bandwidth | 665MHz | |
Filter Type | - | |
Ripple | 1.1dB | |
Insertion Loss | 2.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.29800 | ¥72.98 |
25 | ¥7.13240 | ¥178.31 |
50 | ¥6.96480 | ¥348.24 |
100 | ¥6.30150 | ¥630.15 |
250 | ¥6.13568 | ¥1,533.92 |
500 | ¥5.30652 | ¥2,653.26 |
1,000 | ¥4.97486 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.56029 | ¥22,801.45 |
10,000 | ¥4.31155 | ¥43,115.50 |