B39612B8382L210 | ||
---|---|---|
DigiKey Part Number | 1752-B39612B8382L210TR-ND - Tape & Reel (TR) 1752-B39612B8382L210CT-ND - Cut Tape (CT) 1752-B39612B8382L210DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39612B8382L210 | |
Description | RF FILTER 6.1375GHZ 6SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6.1375GHz Center Frequency RF Filter (Radio Frequency) 1.975GHz Bandwidth 2.9dB 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.1375GHz Center | |
Bandwidth | 1.975GHz | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | 2.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.025" (0.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥9.85100 | ¥98.51 |
25 | ¥9.62800 | ¥240.70 |
50 | ¥9.40300 | ¥470.15 |
100 | ¥8.50730 | ¥850.73 |
250 | ¥8.28324 | ¥2,070.81 |
500 | ¥7.16380 | ¥3,581.90 |
1,000 | ¥6.71607 | ¥6,716.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.54131 | ¥27,706.55 |