MAX17523AATE+ | ||
---|---|---|
DigiKey Part Number | 505-MAX17523AATE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17523AATE+ | |
Description | ADJUSTABLE OVERVOLTAGE AND OVERC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Overvoltage, Undervoltage Protection PMIC 16-TQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 530µA | |
Voltage - Supply | 4.2V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49200 | ¥374.92 |
25 | ¥35.44480 | ¥886.12 |
80 | ¥30.71938 | ¥2,457.55 |
230 | ¥29.14426 | ¥6,703.18 |
490 | ¥26.15112 | ¥12,814.05 |
980 | ¥22.05524 | ¥21,614.14 |
2,450 | ¥20.95247 | ¥51,333.55 |