N-Channel 25 V 19A (Ta), 60A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 19A (Ta), 60A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)

CSD16406Q3

DigiKey Part Number
296-24251-2-ND - Tape & Reel (TR)
296-24251-1-ND - Cut Tape (CT)
296-24251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16406Q3
Description
MOSFET N-CH 25V 19A/60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 19A (Ta), 60A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD16406Q3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 4.5 V
Series
Vgs (Max)
+16V, -12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 12.5 V
Part Status
Active
Power Dissipation (Max)
2.7W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥9.95700¥99.57
100¥6.67970¥667.97
500¥5.27576¥2,637.88
1,000¥4.82430¥4,824.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.33560¥10,839.00
5,000¥4.03366¥20,168.30
7,500¥3.87987¥29,099.02
12,500¥3.70713¥46,339.12
17,500¥3.66981¥64,221.68
Manufacturers Standard Package