
TLV4021R1YKAR | |
|---|---|
DigiKey Part Number | 296-TLV4021R1YKARTR-ND - Tape & Reel (TR) 296-TLV4021R1YKARCT-ND - Cut Tape (CT) 296-TLV4021R1YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4021R1YKAR |
Description | IC COMPARATR 1 W/VOLT REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4021R1YKAR Models |
Category | Current - Output (Typ) 55mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 360ns |
Part Status Active | Hysteresis 20mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 4-XFBGA, DSBGA |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 4-DSBGA |
Current - Input Bias (Max) 10pA @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 10 | ¥7.68200 | ¥76.82 |
| 25 | ¥6.94040 | ¥173.51 |
| 100 | ¥6.13270 | ¥613.27 |
| 250 | ¥5.74700 | ¥1,436.75 |
| 500 | ¥5.51424 | ¥2,757.12 |
| 1,000 | ¥5.39695 | ¥5,396.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.08614 | ¥15,258.42 |
| 6,000 | ¥4.97043 | ¥29,822.58 |
| 9,000 | ¥4.91243 | ¥44,211.87 |
| 15,000 | ¥4.84823 | ¥72,723.45 |




