W9908 | ||
---|---|---|
DigiKey Part Number | 553-2747-2-ND - Tape & Reel (TR) 553-2747-1-ND - Cut Tape (CT) 553-2747-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W9908 | |
Description | ANTENNA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.126" (3.20mm) | |
Height | 0.057" (1.45mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83920 | ¥70.98 |
100 | ¥2.27120 | ¥227.12 |
250 | ¥2.10940 | ¥527.35 |
500 | ¥1.78486 | ¥892.43 |
1,000 | ¥1.37924 | ¥1,379.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25752 | ¥3,143.80 |
5,000 | ¥1.17639 | ¥5,881.95 |
12,500 | ¥1.09525 | ¥13,690.62 |
25,000 | ¥1.03846 | ¥25,961.50 |
62,500 | ¥1.01412 | ¥63,382.50 |