



RCLAMP0522P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0522P.TCTTR-ND - Tape & Reel (TR) RCLAMP0522P.TCTCT-ND - Cut Tape (CT) RCLAMP0522P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0522P.TCT |
Description | TVS DIODE 5VWM 15VC SLP1610P4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0522P.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.15200 | ¥51.52 |
| 100 | ¥3.35990 | ¥335.99 |
| 500 | ¥2.58934 | ¥1,294.67 |
| 1,000 | ¥2.34100 | ¥2,341.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.09895 | ¥6,296.85 |
| 6,000 | ¥1.65389 | ¥9,923.34 |










