B39242B9413K610 | ||
---|---|---|
DigiKey Part Number | 495-3919-2-ND - Tape & Reel (TR) 495-3919-1-ND - Cut Tape (CT) 495-3919-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39242B9413K610 | |
Description | FILTER SAW 2.442GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 2.442GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 2dB 83.5MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | B39242B9413K610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 83.5MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Bluetooth | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.23600 | ¥62.36 |
25 | ¥6.09080 | ¥152.27 |
50 | ¥5.94940 | ¥297.47 |
100 | ¥5.38280 | ¥538.28 |
250 | ¥5.24084 | ¥1,310.21 |
500 | ¥4.53254 | ¥2,266.27 |
1,000 | ¥4.24931 | ¥4,249.31 |