
MX25R3235FZNIL0 | |
|---|---|
DigiKey Part Number | 1092-1202-ND |
Manufacturer | |
Manufacturer Product Number | MX25R3235FZNIL0 |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 33 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R3235FZNIL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥9.19600 | ¥91.96 |
| 25 | ¥8.94440 | ¥223.61 |
| 50 | ¥8.75080 | ¥437.54 |
| 100 | ¥8.55390 | ¥855.39 |
| 250 | ¥8.29328 | ¥2,073.32 |
| 570 | ¥8.05939 | ¥4,593.85 |
| 1,140 | ¥7.86368 | ¥8,964.60 |
| 5,130 | ¥7.44552 | ¥38,195.52 |










