
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 60µs, 750µs |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.52000 | ¥107.52 |
| 10 | ¥99.89600 | ¥998.96 |
| 25 | ¥96.81960 | ¥2,420.49 |
| 50 | ¥94.50080 | ¥4,725.04 |
| 100 | ¥92.19460 | ¥9,219.46 |
| 480 | ¥87.06735 | ¥41,792.33 |
| 960 | ¥84.85918 | ¥81,464.81 |











