
BM23FR0.6-6DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-6DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-6DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-6DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-6DS-0.35V(51) |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-6DS-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥3.06467 | ¥30,646.70 |
| 20,000 | ¥2.91853 | ¥58,370.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.41240 | ¥110.31 |
| 50 | ¥4.14960 | ¥207.48 |
| 100 | ¥3.90150 | ¥390.15 |
| 250 | ¥3.59656 | ¥899.14 |
| 500 | ¥3.38220 | ¥1,691.10 |
| 1,000 | ¥3.18052 | ¥3,180.52 |
| 2,500 | ¥2.93245 | ¥7,331.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥5.31700 | ¥53.17 |
| 25 | ¥5.10400 | ¥127.60 |
| 50 | ¥4.99480 | ¥249.74 |
| 100 | ¥4.77730 | ¥477.73 |
| 250 | ¥4.34312 | ¥1,085.78 |
| 500 | ¥3.90880 | ¥1,954.40 |
| 1,000 | ¥3.47449 | ¥3,474.49 |
| 2,500 | ¥3.14874 | ¥7,871.85 |











