
AT24CSW010-UUM0B-T | |
|---|---|
DigiKey Part Number | AT24CSW010-UUM0B-TTR-ND - Tape & Reel (TR) AT24CSW010-UUM0B-TCT-ND - Cut Tape (CT) AT24CSW010-UUM0B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CSW010-UUM0B-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 450 ns 4-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.88010 | ¥9,400.50 |










