B39242B8852P810 | ||
---|---|---|
DigiKey Part Number | B39242B8852P810TR-ND - Tape & Reel (TR) B39242B8852P810CT-ND - Cut Tape (CT) B39242B8852P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39242B8852P810 | |
Description | FILTER SAW 2.442GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1dB 79MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.46mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.09mm x 0.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.37040 | ¥159.26 |
50 | ¥6.22260 | ¥311.13 |
100 | ¥5.63070 | ¥563.07 |
250 | ¥5.48212 | ¥1,370.53 |
500 | ¥4.74132 | ¥2,370.66 |
1,000 | ¥4.57304 | ¥4,573.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.08065 | ¥25,403.25 |
10,000 | ¥4.80352 | ¥48,035.20 |