RX8804CE XA3 | ||
---|---|---|
DigiKey Part Number | 114-RX8804CEXA3TR-ND - Tape & Reel (TR) 114-RX8804CEXA3CT-ND - Cut Tape (CT) 114-RX8804CEXA3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RX8804CE XA3 | |
Description | IC RTC CLK/CALENDAR I2C 10SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | RX8804CE XA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | - | |
Date Format | - | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA ~ 1.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.56000 | ¥87.56 |
10 | ¥79.08700 | ¥790.87 |
25 | ¥75.41240 | ¥1,885.31 |
100 | ¥65.47860 | ¥6,547.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥62.53604 | ¥15,634.01 |
500 | ¥57.01816 | ¥28,509.08 |
1,250 | ¥49.66097 | ¥62,076.21 |