RX8901CE XS A06 | ||
---|---|---|
DigiKey Part Number | 114-RX8901CEXSA06TR-ND - Tape & Reel (TR) 114-RX8901CEXSA06CT-ND - Cut Tape (CT) 114-RX8901CEXSA06DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RX8901CE XS A06 | |
Description | IC RTC CLK/CALENDAR I2C 10SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16300 | ¥471.63 |
25 | ¥44.58680 | ¥1,114.67 |
100 | ¥38.64220 | ¥3,864.22 |
250 | ¥36.66064 | ¥9,165.16 |
500 | ¥32.89552 | ¥16,447.76 |
1,000 | ¥27.74316 | ¥27,743.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.35599 | ¥52,711.98 |