FLASH Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q02JVTBIM

DigiKey Part Number
256-W25Q02JVTBIM-ND
Manufacturer
Manufacturer Product Number
W25Q02JVTBIM
Description
IC FLASH 2GBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
3.5ms
Packaging
Tray
Access Time
7.5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
24-TFBGA (8x6)
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.69000¥385.69
10¥356.42200¥3,564.22
25¥344.89960¥8,622.49
50¥341.09980¥17,054.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.