RX8804CE XB0 | ||
---|---|---|
DigiKey Part Number | 114-RX8804CEXB0TR-ND - Tape & Reel (TR) 114-RX8804CEXB0CT-ND - Cut Tape (CT) 114-RX8804CEXB0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RX8804CE XB0 | |
Description | IC RTC CLK/CALENDAR I2C 10SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA ~ 1.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.01900 | ¥280.19 |
25 | ¥26.49000 | ¥662.25 |
100 | ¥22.95910 | ¥2,295.91 |
250 | ¥21.78168 | ¥5,445.42 |
500 | ¥19.54466 | ¥9,772.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.48338 | ¥16,483.38 |
2,000 | ¥15.65921 | ¥31,318.42 |
5,000 | ¥15.07052 | ¥75,352.60 |