RX8900CE:UA3 | |
---|---|
DigiKey Part Number | SER4053TR-ND - Tape & Reel (TR) SER4053CT-ND - Cut Tape (CT) SER4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900CE:UA3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8900CE:UA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.44900 | ¥734.49 |
25 | ¥70.02920 | ¥1,750.73 |
100 | ¥60.80580 | ¥6,080.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.07324 | ¥14,518.31 |
500 | ¥52.94914 | ¥26,474.57 |
1,250 | ¥46.11696 | ¥57,646.20 |