Similar

TPS562202DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562202DRLRTR-ND - Tape & Reel (TR) 296-TPS562202DRLRCT-ND - Cut Tape (CT) 296-TPS562202DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562202DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562202DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP62201Z6-7 | Diodes Incorporated | 19,562 | 31-AP62201Z6-7CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.68700 | ¥16.87 |
| 25 | ¥1.49840 | ¥37.46 |
| 100 | ¥1.28600 | ¥128.60 |
| 250 | ¥1.18524 | ¥296.31 |
| 500 | ¥1.12438 | ¥562.19 |
| 1,000 | ¥1.07436 | ¥1,074.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.08182 | ¥4,327.28 |
| 8,000 | ¥1.05162 | ¥8,412.96 |
| 12,000 | ¥1.03649 | ¥12,437.88 |
| 20,000 | ¥1.01973 | ¥20,394.60 |
| 28,000 | ¥1.00995 | ¥28,278.60 |
| 40,000 | ¥1.00053 | ¥40,021.20 |










