
TPS562202SDRLR | |
|---|---|
DigiKey Part Number | 296-TPS562202SDRLRTR-ND - Tape & Reel (TR) 296-TPS562202SDRLRCT-ND - Cut Tape (CT) 296-TPS562202SDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562202SDRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562202SDRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63080 | ¥40.77 |
| 100 | ¥1.40340 | ¥140.34 |
| 250 | ¥1.29504 | ¥323.76 |
| 500 | ¥1.22954 | ¥614.77 |
| 1,000 | ¥1.17563 | ¥1,175.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.09471 | ¥4,378.84 |
| 8,000 | ¥1.06464 | ¥8,517.12 |
| 12,000 | ¥1.04958 | ¥12,594.96 |
| 20,000 | ¥1.03289 | ¥20,657.80 |
| 28,000 | ¥1.02313 | ¥28,647.64 |
| 40,000 | ¥1.01376 | ¥40,550.40 |






