PCF85263ATT/AJ | ||
---|---|---|
DigiKey Part Number | 568-12406-2-ND - Tape & Reel (TR) 568-12406-1-ND - Cut Tape (CT) 568-12406-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF85263ATT/AJ | |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCF85263ATT/AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | 0.9V ~ 5.5V | |
Current - Timekeeping (Max) | 0.885µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥9.75600 | ¥97.56 |
25 | ¥9.26160 | ¥231.54 |
100 | ¥7.60710 | ¥760.71 |
250 | ¥7.11100 | ¥1,777.75 |
500 | ¥6.28420 | ¥3,142.10 |
1,000 | ¥4.96115 | ¥4,961.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.63043 | ¥11,576.07 |
5,000 | ¥4.39891 | ¥21,994.55 |
12,500 | ¥4.23353 | ¥52,919.12 |