Parametric Equivalent

AP22804AW5-7 | |
|---|---|
DigiKey Part Number | AP22804AW5-7DITR-ND - Tape & Reel (TR) AP22804AW5-7DICT-ND - Cut Tape (CT) AP22804AW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804AW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22804BW5-7 | Diodes Incorporated | 132 | 31-AP22804BW5-7CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.04300 | ¥20.43 |
| 25 | ¥1.81600 | ¥45.40 |
| 100 | ¥1.56470 | ¥156.47 |
| 250 | ¥1.44560 | ¥361.40 |
| 500 | ¥1.37364 | ¥686.82 |
| 1,000 | ¥1.31443 | ¥1,314.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.24133 | ¥3,723.99 |
| 6,000 | ¥1.20553 | ¥7,233.18 |
| 9,000 | ¥1.18761 | ¥10,688.49 |
| 15,000 | ¥1.16775 | ¥17,516.25 |
| 21,000 | ¥1.15615 | ¥24,279.15 |
| 30,000 | ¥1.14498 | ¥34,349.40 |












