
OPA4197QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA4197QPWRQ1TR-ND - Tape & Reel (TR) 296-OPA4197QPWRQ1CT-ND - Cut Tape (CT) 296-OPA4197QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4197QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4197QPWRQ1 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.46000 | ¥37.46 |
| 10 | ¥28.39900 | ¥283.99 |
| 25 | ¥26.14000 | ¥653.50 |
| 100 | ¥23.65550 | ¥2,365.55 |
| 250 | ¥22.47024 | ¥5,617.56 |
| 500 | ¥22.44658 | ¥11,223.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥20.68401 | ¥41,368.02 |
| 4,000 | ¥20.28570 | ¥81,142.80 |









