SMLEN3EC8TT86 | ||
---|---|---|
DigiKey Part Number | 846-SMLEN3EC8TT86TR-ND - Tape & Reel (TR) 846-SMLEN3EC8TT86CT-ND - Cut Tape (CT) 846-SMLEN3EC8TT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMLEN3EC8TT86 | |
Description | LED GREEN 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMLEN3EC8TT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.87900 | ¥48.79 |
100 | ¥3.19690 | ¥319.69 |
1,000 | ¥2.52404 | ¥2,524.04 |
2,000 | ¥2.35578 | ¥4,711.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.27164 | ¥11,358.20 |
10,000 | ¥2.23799 | ¥22,379.90 |
25,000 | ¥2.18750 | ¥54,687.50 |