XZVG55W-3RT | |
---|---|
DigiKey Part Number | 1497-XZVG55W-3RTTR-ND - Tape & Reel (TR) 1497-XZVG55W-3RTCT-ND - Cut Tape (CT) 1497-XZVG55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-3RT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.26400 | ¥126.40 |
1,000 | ¥0.98900 | ¥989.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90659 | ¥1,813.18 |
6,000 | ¥0.82418 | ¥4,945.08 |
10,000 | ¥0.76923 | ¥7,692.30 |
50,000 | ¥0.71429 | ¥35,714.50 |
100,000 | ¥0.68681 | ¥68,681.00 |