
XZM2CRK55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZM2CRK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZM2CRK55W-3RTCT-ND - Cut Tape (CT) 1497-XZM2CRK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK55W-3RT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 640nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Domed Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.60mm Dia | Height (Max) 2.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥2.18820 | ¥218.82 |
| 500 | ¥1.80204 | ¥901.02 |
| 1,000 | ¥1.67492 | ¥1,674.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.56679 | ¥3,133.58 |
| 4,000 | ¥1.47500 | ¥5,900.00 |
| 6,000 | ¥1.42788 | ¥8,567.28 |
| 10,000 | ¥1.37466 | ¥13,746.60 |
| 14,000 | ¥1.34299 | ¥18,801.86 |
| 20,000 | ¥1.31210 | ¥26,242.00 |


