
SML-D13U8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-D13U8WT86TR-ND - Tape & Reel (TR) 846-SML-D13U8WT86CT-ND - Cut Tape (CT) 846-SML-D13U8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13U8WT86 |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.15800 | ¥21.58 |
| 100 | ¥1.53400 | ¥153.40 |
| 500 | ¥1.25068 | ¥625.34 |
| 1,000 | ¥1.15723 | ¥1,157.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03671 | ¥3,110.13 |
| 6,000 | ¥0.97525 | ¥5,851.50 |
| 9,000 | ¥0.94370 | ¥8,493.30 |
| 15,000 | ¥0.90805 | ¥13,620.75 |
| 21,000 | ¥0.88685 | ¥18,623.85 |
| 30,000 | ¥0.86616 | ¥25,984.80 |
| 75,000 | ¥0.82048 | ¥61,536.00 |





