TPS61230ARNSR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 345
Unit Price: ¥2.49000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6A (Switch) 7-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61230ARNSR

DigiKey Part Number
296-47375-2-ND - Tape & Reel (TR)
296-47375-1-ND - Cut Tape (CT)
296-47375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61230ARNSR
Description
IC REG BOOST ADJ 6A 7VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6A (Switch) 7-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61230ARNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.15MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
7-VQFN-HR (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61230ARNSTTexas Instruments345296-44808-1-ND¥2.49000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.98000¥18.98
10¥13.98400¥139.84
25¥12.74160¥318.54
100¥11.38000¥1,138.00
250¥10.72980¥2,682.45
500¥10.36918¥5,184.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.61700¥28,851.00
6,000¥9.42208¥56,532.48
9,000¥9.32442¥83,919.78
Manufacturers Standard Package