
TPS61230AEVM-767 | |
|---|---|
DigiKey Part Number | 296-46839-ND |
Manufacturer | |
Manufacturer Product Number | TPS61230AEVM-767 |
Description | EVAL BOARD FOR TPS61230A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61230A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.4A |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 4.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.15MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61230A |
Voltage - Output 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


