
TPS61230ARNST | |
|---|---|
DigiKey Part Number | 296-44808-2-ND - Tape & Reel (TR) 296-44808-1-ND - Cut Tape (CT) 296-44808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61230ARNST |
Description | IC REG BOOST ADJ 6A 7VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 6A (Switch) 7-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61230ARNST Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.15MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-VQFN-HR (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.27500 | ¥152.75 |
| 25 | ¥13.95000 | ¥348.75 |
| 100 | ¥12.49430 | ¥1,249.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.79996 | ¥2,949.99 |
| 500 | ¥11.38150 | ¥5,690.75 |
| 750 | ¥11.17188 | ¥8,378.91 |
| 1,250 | ¥10.93968 | ¥13,674.60 |
| 1,750 | ¥10.80397 | ¥18,906.95 |
| 2,500 | ¥10.67336 | ¥26,683.40 |








