TPS61230 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61230EVM-089

DigiKey Part Number
296-37854-ND
Manufacturer
Manufacturer Product Number
TPS61230EVM-089
Description
EVAL BOARD FOR TPS61230
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS61230 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.1A
Manufacturer
Texas Instruments
Voltage - Input
2.3V ~ 5.5V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
TPS61230
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package