LTC1840IGN#PBF | ||
---|---|---|
DigiKey Part Number | LTC1840IGN#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1840IGN#PBF | |
Description | IC MOTOR DRVR 2.7V-5.75V 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver PMOS I2C, SMBus 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1840IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - High Side (2) | |
Interface | I2C, SMBus | |
Technology | PMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.75V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.62000 | ¥74.62 |
10 | ¥67.38200 | ¥673.82 |
25 | ¥64.24960 | ¥1,606.24 |
100 | ¥55.78830 | ¥5,578.83 |
300 | ¥53.28087 | ¥15,984.26 |
500 | ¥48.57964 | ¥24,289.82 |
1,000 | ¥42.31122 | ¥42,311.22 |