FSSCSR1N2G44H4PE-AJ | ||
---|---|---|
DigiKey Part Number | 587-FSSCSR1N2G44H4PE-AJTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FSSCSR1N2G44H4PE-AJ | |
Description | W-LAN / BLUETOOTH SAW FILTER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.44GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1dB Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.44GHz | |
Bandwidth | - | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.18959 | ¥15,947.95 |