THS4531AIRUNT | ||
---|---|---|
DigiKey Part Number | 296-48972-2-ND - Tape & Reel (TR) 296-48972-1-ND - Cut Tape (CT) 296-48972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THS4531AIRUNT | |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | THS4531AIRUNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 27 MHz | |
-3db Bandwidth | 36 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.01000 | ¥33.01 |
10 | ¥29.66600 | ¥296.66 |
25 | ¥28.04480 | ¥701.12 |
100 | ¥24.30580 | ¥2,430.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.21004 | ¥4,052.51 |
500 | ¥15.42638 | ¥7,713.19 |