
SN74AVC4T774RGYR | |
|---|---|
DigiKey Part Number | 296-24740-2-ND - Tape & Reel (TR) 296-24740-1-ND - Cut Tape (CT) 296-24740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774RGYR |
Description | IC XLTR VL BIDIR 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774RGYR Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-VQFN (4x3.5) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304SRUZ-EP-RL7 | Analog Devices Inc. | 514 | 505-ADG3304SRUZ-EP-RL7CT-ND | ¥91.80000 | Similar |
| NLSX4014DTR2G | onsemi | 5,751 | NLSX4014DTR2GOSCT-ND | ¥11.33000 | Similar |
| NLVSX4014MUTAG | onsemi | 1 | 488-NLVSX4014MUTAGCT-ND | ¥11.74000 | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 12,015 | 568-8404-1-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.60900 | ¥86.09 |
| 25 | ¥7.81000 | ¥195.25 |
| 100 | ¥6.92780 | ¥692.78 |
| 250 | ¥6.50748 | ¥1,626.87 |
| 500 | ¥6.36458 | ¥3,182.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.78729 | ¥17,361.87 |
| 6,000 | ¥5.66113 | ¥33,966.78 |
| 9,000 | ¥5.59793 | ¥50,381.37 |










