
LMP8645MKE/NOPB | |
|---|---|
DigiKey Part Number | LMP8645MKE/NOPBTR-ND - Tape & Reel (TR) LMP8645MKE/NOPBCT-ND - Cut Tape (CT) LMP8645MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8645MKE/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8645MKE/NOPB Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
-3db Bandwidth 860 kHz | Supplier Device Package SOT-23-THIN |
Current - Input Bias 13 µA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.69000 | ¥31.69 |
| 10 | ¥23.85900 | ¥238.59 |
| 25 | ¥21.89520 | ¥547.38 |
| 100 | ¥19.73210 | ¥1,973.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥18.70000 | ¥4,675.00 |
| 500 | ¥18.07812 | ¥9,039.06 |
| 750 | ¥17.76675 | ¥13,325.06 |
| 1,250 | ¥17.42159 | ¥21,776.99 |
| 1,750 | ¥17.22001 | ¥30,135.02 |
| 2,500 | ¥17.02602 | ¥42,565.05 |









