
BLM18KG260JH1D | |
|---|---|
DigiKey Part Number | 490-14026-2-ND - Tape & Reel (TR) 490-14026-1-ND - Cut Tape (CT) 490-14026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG260JH1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG260JH1D Models |
Category | DC Resistance (DCR) (Max) 7mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.67900 | ¥6.79 |
| 25 | ¥0.59240 | ¥14.81 |
| 50 | ¥0.53260 | ¥26.63 |
| 100 | ¥0.47700 | ¥47.70 |
| 250 | ¥0.41048 | ¥102.62 |
| 500 | ¥0.36464 | ¥182.32 |
| 1,000 | ¥0.32232 | ¥322.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.23972 | ¥958.88 |
| 8,000 | ¥0.20676 | ¥1,654.08 |
| 12,000 | ¥0.19837 | ¥2,380.44 |











