OPA838IDCKR | ||
---|---|---|
DigiKey Part Number | 296-49854-2-ND - Tape & Reel (TR) 296-49854-1-ND - Cut Tape (CT) 296-49854-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA838IDCKR | |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA838IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 300 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 960µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.56000 | ¥27.56 |
10 | ¥24.72300 | ¥247.23 |
25 | ¥23.37160 | ¥584.29 |
100 | ¥20.25470 | ¥2,025.47 |
250 | ¥19.21600 | ¥4,804.00 |
500 | ¥17.24258 | ¥8,621.29 |
1,000 | ¥14.54193 | ¥14,541.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.92581 | ¥23,777.43 |
6,000 | ¥7.63225 | ¥45,793.50 |