OPA810IDCKR | ||
---|---|---|
DigiKey Part Number | 296-OPA810IDCKRTR-ND - Tape & Reel (TR) 296-OPA810IDCKRCT-ND - Cut Tape (CT) 296-OPA810IDCKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA810IDCKR | |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 254V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.05900 | ¥220.59 |
25 | ¥20.85840 | ¥521.46 |
100 | ¥18.07620 | ¥1,807.62 |
250 | ¥17.14932 | ¥4,287.33 |
500 | ¥15.38792 | ¥7,693.96 |
1,000 | ¥12.97775 | ¥12,977.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.32888 | ¥36,986.64 |
6,000 | ¥11.86538 | ¥71,192.28 |