16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2385CUH-16#PBF

DigiKey Part Number
LTC2385CUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2385CUH-16#PBF
Description
IC ADC 16BIT 32-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2385CUH-16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
5M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
LVDS - Serial
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.20000¥343.20
10¥279.93100¥2,799.31
73¥250.14137¥18,260.32
146¥243.09260¥35,491.52
292¥237.29140¥69,289.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.