SZ1SMA13AT3G | |
---|---|
DigiKey Part Number | F11502TR-ND - Tape & Reel (TR) F11502CT-ND - Cut Tape (CT) F11502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 860pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥2.81740 | ¥281.74 |
500 | ¥2.19962 | ¥1,099.81 |
1,000 | ¥1.78783 | ¥1,787.83 |
2,000 | ¥1.59820 | ¥3,196.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.51696 | ¥7,584.80 |
10,000 | ¥1.40859 | ¥14,085.90 |
25,000 | ¥1.37609 | ¥34,402.25 |
50,000 | ¥1.33275 | ¥66,637.50 |